



SLPIPA16BSO2 | |
|---|---|
DigiKey Part Number | 965-SLPIPA16BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA16BSO2 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bag | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 10,59800 € | 105,98 € |
| 25 | 9,93480 € | 248,37 € |
| 50 | 9,46040 € | 473,02 € |
| 100 | 9,00890 € | 900,89 € |
| 250 | 8,44520 € | 2.111,30 € |
| 500 | 8,04258 € | 4.021,29 € |
| 1.000 | 7,65920 € | 7.659,20 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |

