



SLPIPA16BNR | |
|---|---|
DigiKey Part Number | 965-SLPIPA16BNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA16BNR |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 10,73700 € | 107,37 € |
| 25 | 10,06400 € | 251,60 € |
| 50 | 9,58340 € | 479,17 € |
| 100 | 9,12610 € | 912,61 € |
| 250 | 8,55512 € | 2.138,78 € |
| 500 | 8,14724 € | 4.073,62 € |
| 1.000 | 7,75890 € | 7.758,90 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |



