
SLPHPM10BNO2 | |
---|---|
DigiKey Part Number | 965-SLPHPM10BNO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM10BNO2 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,20000 € | 10,20 € |
10 | 8,66700 € | 86,67 € |
25 | 8,12440 € | 203,11 € |
50 | 7,73660 € | 386,83 € |
100 | 7,36740 € | 736,74 € |
250 | 6,90640 € | 1.726,60 € |
500 | 6,57708 € | 3.288,54 € |
1.000 | 6,26355 € | 6.263,55 € |
Unit Price without VAT: | 10,20000 € |
---|---|
Unit Price with VAT: | 12,13800 € |