
SLPHPES150BSRCEN | |
|---|---|
DigiKey Part Number | 965-SLPHPES150BSRCEN-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPES150BSRCEN |
Description | 1500VDC,SURLOKPLUS,14.0MM,PLUG,R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 300MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,10720 € | 4.310,72 € |
| Unit Price without VAT: | 43,10720 € |
|---|---|
| Unit Price with VAT: | 51,29757 € |

