
SLPHPD95BNO2 | |
|---|---|
DigiKey Part Number | 965-SLPHPD95BNO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPD95BNO2 |
Description | 1500VDC,12.0MM,SURLOKPLUS,PLUG,R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,14920 € | 1.714,92 € |
| Unit Price without VAT: | 17,14920 € |
|---|---|
| Unit Price with VAT: | 20,40755 € |

