
SLPHPC95BSR2 | |
|---|---|
DigiKey Part Number | 965-SLPHPC95BSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC95BSR2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,82000 $ | 27,82 $ |
| 10 | 23,64200 $ | 236,42 $ |
| 30 | 21,87800 $ | 656,34 $ |
| 50 | 21,10400 $ | 1.055,20 $ |
| 100 | 20,09730 $ | 2.009,73 $ |
| 250 | 18,84040 $ | 4.710,10 $ |
| 500 | 17,94250 $ | 8.971,25 $ |
| Unit Price without VAT: | 27,82000 $ |
|---|---|
| Unit Price with VAT: | 33,10580 $ |

