
SLPHPC95BNO1 | |
|---|---|
DigiKey Part Number | 965-SLPHPC95BNO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC95BNO1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bag | Color Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 19,35200 € | 193,52 € |
| 30 | 17,90867 € | 537,26 € |
| 50 | 17,27480 € | 863,74 € |
| 100 | 16,45080 € | 1.645,08 € |
| 250 | 15,42196 € | 3.855,49 € |
| 500 | 14,68694 € | 7.343,47 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 27,09630 € |

