
SLPHPB50BSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHPB50BSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPB50BSB2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1 AWG |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 14,30100 € | 143,01 € |
| 30 | 13,23433 € | 397,03 € |
| 50 | 12,76600 € | 638,30 € |
| 100 | 12,15700 € | 1.215,70 € |
| 250 | 11,39648 € | 2.849,12 € |
| 500 | 10,85318 € | 5.426,59 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |

