
SLPHPB35BSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHPB35BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPB35BSO2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 14,41600 € | 144,16 € |
| 30 | 13,34033 € | 400,21 € |
| 50 | 12,86820 € | 643,41 € |
| 100 | 12,25420 € | 1.225,42 € |
| 250 | 11,48768 € | 2.871,92 € |
| 500 | 10,94000 € | 5.470,00 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |

