
SLPHPA16BSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHPA16BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPA16BSO2 |
Description | 1500VDC,5.7MM,SURLOKPLUS,PLUG,RI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,75070 € | 1.550,14 € |
| Unit Price without VAT: | 7,75070 € |
|---|---|
| Unit Price with VAT: | 9,22333 € |

