
SLPHIRMTPSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMTPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPSB2 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,36900 € | 43,69 € |
| 25 | 4,09480 € | 102,37 € |
| 50 | 3,89940 € | 194,97 € |
| 100 | 3,71320 € | 371,32 € |
| 250 | 3,48076 € | 870,19 € |
| 500 | 3,31470 € | 1.657,35 € |
| 1.000 | 3,15662 € | 3.156,62 € |
| 2.500 | 2,95924 € | 7.398,10 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |








