
SLPHIRMTPNB2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMTPNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPNB2 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,00300 € | 50,03 € |
| 25 | 4,68960 € | 117,24 € |
| 50 | 4,46540 € | 223,27 € |
| 100 | 4,25220 € | 425,22 € |
| 250 | 3,98608 € | 996,52 € |
| 500 | 3,79590 € | 1.897,95 € |
| 1.000 | 3,61487 € | 3.614,87 € |
| 2.500 | 3,38885 € | 8.472,12 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

