
SLPHIRDBPNR2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRDBPNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRDBPNR2 |
Description | 1500VDC,12.0MM,SURLOKPLUS,RECEPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,80810 € | 1.480,81 € |
| Unit Price without VAT: | 14,80810 € |
|---|---|
| Unit Price with VAT: | 17,62164 € |

