
SLPHIRCTPSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCTPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCTPSB2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Terminal Type Receptacle, Male Pin |
Series | Termination Screw |
Packaging Bag | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 10 | 16,21300 € | 162,13 € |
| 30 | 15,00300 € | 450,09 € |
| 50 | 14,47200 € | 723,60 € |
| 100 | 13,78150 € | 1.378,15 € |
| 250 | 12,91952 € | 3.229,88 € |
| 500 | 12,30372 € | 6.151,86 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

