
SLPHIRCBPSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCBPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCBPSO2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 € | 18,75 € |
| 10 | 15,93800 € | 159,38 € |
| 30 | 14,74933 € | 442,48 € |
| 50 | 14,22720 € | 711,36 € |
| 100 | 13,54860 € | 1.354,86 € |
| 250 | 12,70116 € | 3.175,29 € |
| 500 | 12,09576 € | 6.047,88 € |
| Unit Price without VAT: | 18,75000 € |
|---|---|
| Unit Price with VAT: | 22,31250 € |

