
SLPHIRBTPSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBTPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBTPSO2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 8,04800 € | 80,48 € |
| 30 | 7,44800 € | 223,44 € |
| 50 | 7,18420 € | 359,21 € |
| 100 | 6,84120 € | 684,12 € |
| 250 | 6,41312 € | 1.603,28 € |
| 500 | 6,10728 € | 3.053,64 € |
| 1.000 | 5,81611 € | 5.816,11 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

