
SLPHIRBTPNB2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBTPNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBTPNB2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,95700 € | 79,57 € |
| 30 | 7,36300 € | 220,89 € |
| 50 | 7,10220 € | 355,11 € |
| 100 | 6,76320 € | 676,32 € |
| 250 | 6,33996 € | 1.584,99 € |
| 500 | 6,03758 € | 3.018,79 € |
| 1.000 | 5,74977 € | 5.749,77 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |


