
SLPHIRATPSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRATPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRATPSO2 |
Description | 1500VDC,5.7MM,SURLOKPLUS,RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,60620 € | 1.321,24 € |
| Unit Price without VAT: | 6,60620 € |
|---|---|
| Unit Price with VAT: | 7,86138 € |

