SLPCRB50BSO0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPCRB50BSO0

DigiKey Part Number
965-SLPCRB50BSO0-ND
Manufacturer
Manufacturer Product Number
SLPCRB50BSO0
Description
SURLOK PLUS, 8.0MM, 1000V DC, IN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
1 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,00000 €14,00 €
1011,89900 €118,99 €
2511,15360 €278,84 €
5010,62120 €531,06 €
10010,11450 €1.011,45 €
2509,48172 €2.370,43 €
5009,02970 €4.514,85 €
1.0008,59933 €8.599,33 €
Manufacturers Standard Package
Unit Price without VAT:14,00000 €
Unit Price with VAT:16,66000 €