
SLPCRB35BSO0 | |
|---|---|
DigiKey Part Number | 965-SLPCRB35BSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB35BSO0 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 11,89900 € | 118,99 € |
| 25 | 11,15360 € | 278,84 € |
| 50 | 10,62120 € | 531,06 € |
| 100 | 10,11450 € | 1.011,45 € |
| 250 | 9,48172 € | 2.370,43 € |
| 500 | 9,02970 € | 4.514,85 € |
| 1.000 | 8,59933 € | 8.599,33 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |


