
SLPCRA25BSB0 | |
|---|---|
DigiKey Part Number | 965-SLPCRA25BSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA25BSB0 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,40000 € | 104,00 € |
| 25 | 9,74800 € | 243,70 € |
| 50 | 9,28280 € | 464,14 € |
| 100 | 8,83970 € | 883,97 € |
| 250 | 8,28664 € | 2.071,66 € |
| 500 | 7,89150 € | 3.945,75 € |
| 1.000 | 7,51540 € | 7.515,40 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |





