
PT06A-14-19S(027) | |
|---|---|
DigiKey Part Number | 339-PT06A-14-19S(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-14-19S(027) |
Description | PT 19C 19#20 SKT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,77000 € | 35,77 € |
| 10 | 30,39700 € | 303,97 € |
| 25 | 28,49400 € | 712,35 € |
| 50 | 27,13500 € | 1.356,75 € |
| 100 | 25,84120 € | 2.584,12 € |
| 250 | 24,22556 € | 6.056,39 € |
| Unit Price without VAT: | 35,77000 € |
|---|---|
| Unit Price with VAT: | 42,56630 € |



