PT02E12-10S-027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02E12-10S-027

DigiKey Part Number
339-PT02E12-10S-027-ND
Manufacturer
Manufacturer Product Number
PT02E12-10S-027
Description
PT 10C 10#20 SKT RECP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,27000 €17,27 €
1014,67400 €146,74 €
2513,75520 €343,88 €
5013,09880 €654,94 €
10012,47390 €1.247,39 €
25011,69368 €2.923,42 €
50011,13628 €5.568,14 €
Manufacturers Standard Package
Unit Price without VAT:17,27000 €
Unit Price with VAT:20,55130 €