
PT02E12-10P-027 | |
|---|---|
DigiKey Part Number | 339-PT02E12-10P-027-ND |
Manufacturer | |
Manufacturer Product Number | PT02E12-10P-027 |
Description | PT 10C 10#20 PIN RECP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,32000 € | 17,32 € |
| 10 | 14,71500 € | 147,15 € |
| 25 | 13,79280 € | 344,82 € |
| 50 | 13,13460 € | 656,73 € |
| 100 | 12,50810 € | 1.250,81 € |
| 250 | 11,72576 € | 2.931,44 € |
| 500 | 11,16678 € | 5.583,39 € |
| Unit Price without VAT: | 17,32000 € |
|---|---|
| Unit Price with VAT: | 20,61080 € |


