PT02E-14-5P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT02E-14-5P
PT02E-14-5P
PT02E-14-5P

PT02E-14-5P

DigiKey Part Number
PT02E-14-5P-ND
Manufacturer
Manufacturer Product Number
PT02E-14-5P
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,00000 €14,00 €
1011,90100 €119,01 €
2511,15520 €278,88 €
5010,62260 €531,13 €
10010,11590 €1.011,59 €
2509,48304 €2.370,76 €
5009,03094 €4.515,47 €
1.0008,60048 €8.600,48 €
Manufacturers Standard Package
Unit Price without VAT:14,00000 €
Unit Price with VAT:16,66000 €