PT02A8-4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT02A8-4P
PT02A-8-4P
PT02A-8-4P

PT02A-8-4P

DigiKey Part Number
PT02A-8-4P-ND
Manufacturer
Manufacturer Product Number
PT02A-8-4P
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,67000 €11,67 €
109,91600 €99,16 €
259,29480 €232,37 €
508,85100 €442,55 €
1008,42870 €842,87 €
2507,90132 €1.975,33 €
5007,52458 €3.762,29 €
1.0007,16592 €7.165,92 €
Manufacturers Standard Package
Unit Price without VAT:11,67000 €
Unit Price with VAT:13,88730 €