
PT02A-12-14S(023) | |
---|---|
DigiKey Part Number | 339-PT02A-12-14S(023)-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-12-14S(023) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,07000 € | 37,07 € |
10 | 31,50400 € | 315,04 € |
25 | 29,53280 € | 738,32 € |
50 | 28,12400 € | 1.406,20 € |
100 | 26,78290 € | 2.678,29 € |
250 | 25,10852 € | 6.277,13 € |
Unit Price without VAT: | 37,07000 € |
---|---|
Unit Price with VAT: | 44,11330 € |