
PT01A-10-6P(470) | |
|---|---|
DigiKey Part Number | PT01A-10-6P(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT01A-10-6P(470) |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,76000 € | 28,76 € |
| 10 | 24,44200 € | 244,42 € |
| 25 | 22,91200 € | 572,80 € |
| 50 | 21,81900 € | 1.090,95 € |
| 100 | 20,77850 € | 2.077,85 € |
| 250 | 19,47920 € | 4.869,80 € |
| Unit Price without VAT: | 28,76000 € |
|---|---|
| Unit Price with VAT: | 34,22440 € |




