
PIN-11-70 | |
|---|---|
DigiKey Part Number | PIN-11-70-ND |
Manufacturer | |
Manufacturer Product Number | PIN-11-70 |
Description | 11.1MM PIN CONTACT ASM 70MM2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 18,75400 € | 187,54 € |
| 25 | 17,57920 € | 439,48 € |
| 50 | 16,74020 € | 837,01 € |
| 100 | 15,94170 € | 1.594,17 € |
| 250 | 14,94472 € | 3.736,18 € |
| 500 | 14,23234 € | 7.116,17 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |

