
MS52000-8 | |
|---|---|
DigiKey Part Number | 339-MS52000-8-ND |
Manufacturer | |
Manufacturer Product Number | MS52000-8 |
Description | 10-40450-22 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 22 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 22 | |
Material | Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,51420 € | 25,71 € |
| 100 | 0,48950 € | 48,95 € |
| 250 | 0,45888 € | 114,72 € |
| 500 | 0,43694 € | 218,47 € |
| 1.000 | 0,41608 € | 416,08 € |
| 2.500 | 0,39003 € | 975,07 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





