
MS3420-3A | |
|---|---|
DigiKey Part Number | AIMS3420-3A-ND |
Manufacturer | |
Manufacturer Product Number | MS3420-3A |
Description | BUSHING FOR SZ 8S MS3057-3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74124 € | 185,31 € |
| 500 | 0,70584 € | 352,92 € |
| 1.000 | 0,67213 € | 672,13 € |
| 2.500 | 0,63006 € | 1.575,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



