MS3106E16-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E16-10S

DigiKey Part Number
339-MS3106E16-10S-ND
Manufacturer
Manufacturer Product Number
MS3106E16-10S
Description
MIL-5015 MS/AC THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
16-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
0.500" (12.70mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,44000 €47,44 €
1040,32400 €403,24 €
2537,80000 €945,00 €
5035,99720 €1.799,86 €
10034,28100 €3.428,10 €
25032,64788 €8.161,97 €
Manufacturers Standard Package
Unit Price without VAT:47,44000 €
Unit Price with VAT:56,45360 €