MS3106E14S-6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E14S-6S

DigiKey Part Number
339-MS3106E14S-6S-ND
Manufacturer
Manufacturer Product Number
MS3106E14S-6S
Description
CONN PLUG FMALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-5015
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.406" (10.30mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,37000 €20,37 €
1017,30700 €173,07 €
2516,22320 €405,58 €
5015,44920 €772,46 €
10014,71230 €1.471,23 €
25013,79200 €3.448,00 €
50013,13464 €6.567,32 €
Manufacturers Standard Package
Unit Price without VAT:20,37000 €
Unit Price with VAT:24,24030 €