
MS3106A22-20P | |
---|---|
DigiKey Part Number | 339-MS3106A22-20P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A22-20P |
Description | CONN PLUG MALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-20 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,81000 € | 35,81 € |
10 | 30,43800 € | 304,38 € |
25 | 28,53280 € | 713,32 € |
50 | 27,17160 € | 1.358,58 € |
100 | 25,87610 € | 2.587,61 € |
250 | 24,25820 € | 6.064,55 € |
Unit Price without VAT: | 35,81000 € |
---|---|
Unit Price with VAT: | 42,61390 € |