
97-3102A-14S-6S(639) | |
---|---|
DigiKey Part Number | 339-97-3102A-14S-6S(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-6S(639) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Clear Cadmium | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Clear Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,72000 € | 22,72 € |
10 | 19,31300 € | 193,13 € |
25 | 18,10400 € | 452,60 € |
50 | 17,24040 € | 862,02 € |
100 | 16,41790 € | 1.641,79 € |
250 | 15,39112 € | 3.847,78 € |
500 | 14,65768 € | 7.328,84 € |
Unit Price without VAT: | 22,72000 € |
---|---|
Unit Price with VAT: | 27,03680 € |