
MS3106A16-11P | |
|---|---|
DigiKey Part Number | 339-MS3106A16-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A16-11P |
Description | CONN PLUG MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,51000 € | 26,51 € |
| 10 | 22,53100 € | 225,31 € |
| 25 | 21,12040 € | 528,01 € |
| 50 | 20,11300 € | 1.005,65 € |
| 100 | 19,15370 € | 1.915,37 € |
| 250 | 17,95596 € | 4.488,99 € |
| 500 | 17,27400 € | 8.637,00 € |
| Unit Price without VAT: | 26,51000 € |
|---|---|
| Unit Price with VAT: | 31,54690 € |




