MS3102E20-27P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E20-27P

DigiKey Part Number
339-MS3102E20-27P-ND
Manufacturer
Manufacturer Product Number
MS3102E20-27P
Description
CONN RCPT MALE 14P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Grade
-
Qualification
MIL-5015
Shell Size - Insert
20-27
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,29000 €16,29 €
1013,84100 €138,41 €
2512,97400 €324,35 €
5012,35500 €617,75 €
10011,76560 €1.176,56 €
25011,02956 €2.757,39 €
50010,50376 €5.251,88 €
Manufacturers Standard Package
Unit Price without VAT:16,29000 €
Unit Price with VAT:19,38510 €