MS3102E16S-1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E16S-1S

DigiKey Part Number
339-MS3102E16S-1S-ND
Manufacturer
Manufacturer Product Number
MS3102E16S-1S
Description
CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Grade
-
Qualification
MIL-5015
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.875" (22.22mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,06000 €12,06 €
1010,25000 €102,50 €
259,60720 €240,18 €
509,14840 €457,42 €
1008,71200 €871,20 €
2508,16688 €2.041,72 €
5007,77750 €3.888,75 €
1.0007,40675 €7.406,75 €
Manufacturers Standard Package
Unit Price without VAT:12,06000 €
Unit Price with VAT:14,35140 €