MS3102E-16S-1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E16S-1P

DigiKey Part Number
339-MS3102E16S-1P-ND
Manufacturer
Manufacturer Product Number
MS3102E16S-1P
Description
CONN RCPT MALE 7P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Grade
-
Qualification
MIL-5015
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.875" (22.22mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,47000 €10,47 €
108,89600 €88,96 €
258,33840 €208,46 €
507,94060 €397,03 €
1007,56150 €756,15 €
2507,08836 €1.772,09 €
5006,75036 €3.375,18 €
1.0006,42855 €6.428,55 €
Manufacturers Standard Package
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €