MS3102A24-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3102A24-12S
MS3102A24-12S

MS3102A24-12S

DigiKey Part Number
339-MS3102A24-12S-ND
Manufacturer
Manufacturer Product Number
MS3102A24-12S
Description
CONN RCPT FMALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-5015
Shell Size - Insert
24-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.375" (34.93mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,69000 €36,69 €
1031,18500 €311,85 €
2529,23280 €730,82 €
5027,83840 €1.391,92 €
10026,51100 €2.651,10 €
25024,85348 €6.213,37 €
Manufacturers Standard Package
Unit Price without VAT:36,69000 €
Unit Price with VAT:43,66110 €