MS3102A22-23S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3102A22-23S
MS3102A22-23S

MS3102A22-23S

DigiKey Part Number
339-MS3102A22-23S-ND
Manufacturer
Manufacturer Product Number
MS3102A22-23S
Description
CONN RCPT FMALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
MIL-5015
Shell Size - Insert
22-23
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.250" (31.75mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,54000 €29,54 €
1025,10600 €251,06 €
2523,53400 €588,35 €
5022,41120 €1.120,56 €
10021,34250 €2.134,25 €
25020,00808 €5.002,02 €
Manufacturers Standard Package
Unit Price without VAT:29,54000 €
Unit Price with VAT:35,15260 €