MS3102A22-22P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3102A22-22P
MS3102A22-22P

MS3102A22-22P

DigiKey Part Number
339-MS3102A22-22P-ND
Manufacturer
Manufacturer Product Number
MS3102A22-22P
Description
CONN RCPT MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-5015
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.250" (31.75mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,01000 €28,01 €
1023,80300 €238,03 €
2522,31240 €557,81 €
5021,24780 €1.062,39 €
10020,23470 €2.023,47 €
25018,96928 €4.742,32 €
Manufacturers Standard Package
Unit Price without VAT:28,01000 €
Unit Price with VAT:33,33190 €