MS3102A18-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102A18-10S

DigiKey Part Number
339-MS3102A18-10S-ND
Manufacturer
Manufacturer Product Number
MS3102A18-10S
Description
CONN RCPT FMALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-5015
Shell Size - Insert
18-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.000" (25.40mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,45000 €22,45 €
1019,08000 €190,80 €
2517,88600 €447,15 €
5017,03240 €851,62 €
10016,21990 €1.621,99 €
25015,20552 €3.801,38 €
50014,48078 €7.240,39 €
Manufacturers Standard Package
Unit Price without VAT:22,45000 €
Unit Price with VAT:26,71550 €