MS3102A12S-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3102A12S-3P
MS3102A12S-3P

MS3102A12S-3P

DigiKey Part Number
339-MS3102A12S-3P-ND
Manufacturer
Manufacturer Product Number
MS3102A12S-3P
Description
CONN RCPT MALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-5015
Shell Size - Insert
12S-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.625" (15.88mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,34000 €14,34 €
1012,18800 €121,88 €
2511,42400 €285,60 €
5010,87860 €543,93 €
10010,35960 €1.035,96 €
2509,71156 €2.427,89 €
5009,24858 €4.624,29 €
Manufacturers Standard Package
Unit Price without VAT:14,34000 €
Unit Price with VAT:17,06460 €