MS3101A16S-1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3101A16S-1P
MS3101A16S-1P

MS3101A16S-1P

DigiKey Part Number
339-MS3101A16S-1P-ND
Manufacturer
Manufacturer Product Number
MS3101A16S-1P
Description
CONN RCPT MALE 7P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Grade
-
Qualification
MIL-5015
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,92000 €26,92 €
1022,87900 €228,79 €
2521,44640 €536,16 €
5020,42300 €1.021,15 €
10019,44910 €1.944,91 €
25018,23284 €4.558,21 €
Manufacturers Standard Package
Unit Price without VAT:26,92000 €
Unit Price with VAT:32,03480 €