MS3100E16-11S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100E16-11S

DigiKey Part Number
339-MS3100E16-11S-ND
Manufacturer
Manufacturer Product Number
MS3100E16-11S
Description
CONN RCPT FMALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-5015
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.500" (12.70mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,15000 €18,15 €
1015,42300 €154,23 €
2514,45720 €361,43 €
5013,76720 €688,36 €
10013,11050 €1.311,05 €
25012,29052 €3.072,63 €
50011,70460 €5.852,30 €
Manufacturers Standard Package
Unit Price without VAT:18,15000 €
Unit Price with VAT:21,59850 €