MS3100A14S-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100A14S-2P

DigiKey Part Number
339-MS3100A14S-2P-ND
Manufacturer
Manufacturer Product Number
MS3100A14S-2P
Description
CONN RCPT MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-5015
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,36000 €21,36 €
1018,15000 €181,50 €
2517,01320 €425,33 €
5016,20140 €810,07 €
10015,42870 €1.542,87 €
25014,46372 €3.615,93 €
50013,77430 €6.887,15 €
Manufacturers Standard Package
Unit Price without VAT:21,36000 €
Unit Price with VAT:25,41840 €