MS3100A10SL-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100A10SL-3P

DigiKey Part Number
339-MS3100A10SL-3P-ND
Manufacturer
Manufacturer Product Number
MS3100A10SL-3P
Description
CONN RCPT MALE 3P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-5015
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,68000 €20,68 €
1017,57100 €175,71 €
2516,47040 €411,76 €
5015,68460 €784,23 €
10014,93650 €1.493,65 €
25014,00228 €3.500,57 €
50013,33488 €6.667,44 €
Manufacturers Standard Package
Unit Price without VAT:20,68000 €
Unit Price with VAT:24,60920 €