
LPTC-SF-12S-12-1-R | |
|---|---|
DigiKey Part Number | 965-LPTC-SF-12S-12-1-RTR-ND - Tape & Reel (TR) 965-LPTC-SF-12S-12-1-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPTC-SF-12S-12-1-R |
Description | #12 S&F SOCKET WITH TIN PLATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,27140 € | 13,57 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,24224 € | 60,56 € |
| 500 | 0,23066 € | 115,33 € |
| 1.000 | 0,21963 € | 219,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20314 € | 609,42 € |
| 6.000 | 0,19345 € | 1.160,70 € |
| 9.000 | 0,18799 € | 1.691,91 € |
| 15.000 | 0,18134 € | 2.720,10 € |
| 21.000 | 0,17709 € | 3.718,89 € |
| 30.000 | 0,17269 € | 5.180,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

