
HDM12PRC | |
|---|---|
DigiKey Part Number | 965-HDM12PRC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PRC |
Description | MAXM12, PLASTIC RECEPTACLE PROTE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12 | |
Material | Plastic | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,85600 € | 21,40 € |
| 50 | 0,81500 € | 40,75 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72736 € | 181,84 € |
| 500 | 0,69266 € | 346,33 € |
| 1.000 | 0,65957 € | 659,57 € |
| 2.500 | 0,61829 € | 1.545,72 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |






